RS Better World

APC Smart-UPS SRT 230V Input Uninterruptible power supply, 2200 VA, Smart-UPS SRT 1.98 kW Rack

Subtotal (1 unit)*

£2,582.33

(exc. VAT)

£3,098.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,582.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
215-3249
Distrelec Article No.:
300-79-400
Mfr. Part No.:
SRT2200RMXLI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Uninterruptible power supply

Model Number

Smart-UPS SRT

Sub Type

Double Conversion Online

VA Rating

2200VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Rack

Power

1.98kW

Standards/Approvals

RCM, EN/IEC 62040-2, VDE, EAC, CE, EN/IEC 62040-1

Series

Smart-UPS SRT

Width

432mm

Depth

584mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
PH
Schneider Electric

The Schneider Electric APC Smart-UPS SRT 2200VA RM 230V includes 1 lead-acid battery. It has 12 socket outlets.

IP20 protection class

Operating temperature range from 0 °C to 40 °C

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy