APC 230V Input Rack Mount Uninterruptible Power Supply, 3000VA (2.7kW), Smart-UPS SRT

Subtotal (1 unit)*

£4,286.08

(exc. VAT)

£5,143.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,286.08

*price indicative

RS Stock No.:
215-3252
Distrelec Article No.:
300-79-403
Mfr. Part No.:
SRT3000RMXLI-NC
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model

Smart-UPS SRT

Power Rating

2.7kW

VA Rating

3000VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

Type

UPS

Length

85mm

Width

432mm

Depth

635mm

COO (Country of Origin):
PH

APC Uninterruptible Power Supply, 2.7 kW Power Rating, 230V Output Voltage - SRT3000RMXLI-NC


This uninterruptible power supply by APC is a reliable solution for ensuring continuous power to critical equipment. With a power rating of 2.7 kW and a VA rating of 3000 VA, the UPS model is designed for rack mount installation, making it ideal for data centres and other applications where space is limited. The APC UPS 3000 VA offers high-quality performance and energy efficiency, providing peace of mind during power outages.

Features & Benefits


• Double conversion online UPS technology ensures a constant and clean power supply
• Rack-mount design saves space and allows for easy installation in server rooms or data centres
• Output voltage of 230V with a power rating of 2700W for reliable performance
• Energy-efficient operation helps reduce energy costs over time
• Provides surge protection and filtering for connected equipment

Applications


• Ideal for use in server rooms, data centres, and other critical infrastructure environments
• Suitable for providing backup power to servers, networking equipment, and other sensitive electronics
• Designed for use in environments where a stable power supply is crucial for ongoing operations

Can it be used in a rack-mount configuration?


Yes, the APC uninterruptible power supply is designed for rack mount installation, making it easy to integrate into server racks.

Will it provide reliable power during outages?


The APC Smart-UPS SRT offers double conversion online technology, ensuring a continuous and clean power supply even during outages.

Is it suitable for data centres?


Yes, this high-power UPS is ideal for data centres where reliable power is essential for uninterrupted operations.

Related links