RS Better World

APC 208V, 230 V Input Rack Uninterruptible power supply, 3000 VA, Smart-UPS X 2.7 kW SMX

Subtotal (1 unit)*

£3,438.52

(exc. VAT)

£4,126.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,438.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
215-3238
Distrelec Article No.:
110-61-543
Mfr. Part No.:
SMX3000HVNC
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

Smart-UPS X

Product Type

Uninterruptible power supply

Sub Type

Line Interactive

VA Rating

3000VA

Output Voltage

208, 230V ac

Input Voltage

208, 230V

Mount Type

Rack

Power

2.7kW

Series

SMX

Width

178mm

Standards/Approvals

EN 50091-1, FCC Part 15 Class A, EN/IEC 62040-2, EAC, WEEE, CE, UL 1778, EN/IEC 62040-1, CSA, IRAM, VDE, RCM, IEC 60950, EN 50091-2

Depth

483mm

Better World Product

Yes

Better World Claim

Saves Energy

COO (Country of Origin):
PH

APC SMX Series Uninterruptible power supply, 3000VA VA Rating, 2.7kW Power - SMX3000HVNC


This uninterruptible power supply provides protected AC power for rack-mounted equipment in technical environments. Designed for 19-inch rack installation, it maintains continuous output during mains disturbances and supports equipment requiring 208V or 230V supply, offering a Compact solution for maintaining operations in control cabinets and server racks.

Features and Benefits:


• 3000VA capacity delivers sufficient headroom for critical loads
• 2.7kW output supports higher real-power equipment demands
• Line-interactive topology regulates mains fluctuations without batteries
• Dual-output options supply 208V or 230V to match installation needs
• Rackmount 1U format saves chassis space in populated racks

Applications


• Suitable for protecting automation controllers in production lines
• Ideal for server cabinets requiring 3000VA battery backup
• Used with network switches and routers in comms racks
• Can be used for power continuity in test and measurement benches
• Suitable for small data centre redundant power schemes

What input voltage range does it accept for typical facility feeds?


It accepts mains between 208 and 230V, allowing compatibility with common three-phase and high-leg single-phase distributions.

How is the unit mounted in a rack environment?


The product is intended for rack installation in a 19-inch chassis and occupies a slim 1U height to integrate with standard server racks.

Which standards and approvals govern its electromagnetic and safety performance?


It meets multiple regional and international standards including EN/IEC 62040 family, UL 1778, CE and CSA listings for electrical safety and EMC.

Is the unit suitable for installations requiring recognised certification compliance?


Yes, it conforms to recognised EN, IEC and national approvals that support deployment in regulated industrial and IT spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy