APC 230V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1500VA (1.2kW), Smart-UPS X

Subtotal (1 unit)*

£2,283.41

(exc. VAT)

£2,740.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,283.41

*price indicative

RS Stock No.:
215-3232
Distrelec Article No.:
169-49-060
Mfr. Part No.:
SMX1500RMI2UNC
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model

Smart-UPS X

Power Rating

1.2kW

VA Rating

1500VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount, Stand Alone

Current Rating

10A

COO (Country of Origin):
PH
Schneider Electric

The Schneider Electric APC Smart-UPS X 1500VA Rack/Tower LCD 230V with network card has 10 socket outlets. It includes 1 lead-acid battery.

C-Tick, CE, VDE & EAC certified
Includes 1.83 m length cable
Available in black colour
Operating temperature range from 0 °C to 45 °C

Related links