APC 230V Input Stand Alone Uninterruptible power supply, 1500 VA, Smart-UPS 900 W Smart-UPS

Subtotal (1 unit)*

£797.62

(exc. VAT)

£957.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 April 2026
  • Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£797.62

*price indicative

RS Stock No.:
201-0844
Distrelec Article No.:
301-18-589
Mfr. Part No.:
SMC1500IC
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Uninterruptible power supply

Model Number

Smart-UPS

Sub Type

Smart UPS

Current

6.5A

VA Rating

1500VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Stand Alone

Power

900W

Depth

439mm

Series

Smart-UPS

Width

171mm

Length

219mm

Standards/Approvals

C-Tick, CE, VDE, GOST

APC Uninterruptible Power Supply, 900W Power Rating, Lead-Acid Battery Type - SMC1500IC


Bridge power outages in a jiffy with this uninterruptible power supply from APC. It uses a built-in battery to see you through mains energy disruptions and cut the risk of data loss or system downtime. As it provides pure sine wave power, you can count on reliable performance with minimal electrical noise. This gives the eight IEC C13 outlets a distortion level of less than 5%, meaning any connected components run smoothly. The battery is a sealed lead-acid type with suspended electrolyte, so you can rest assured it's safe to handle, long-lasting and maintenance-free.

Features & Benefits


• LCD interface makes it easy to read and programme

• Line-interactive technology means you get quick switchovers from mains to battery power

• A SmartConnect port allows cloud-based remote power monitoring

• Multi-pole noise filtering helps keep electrical disturbances to a minimum

Applications


• Server rooms

• Retail point-of-sale devices

• Schools and universities

• Edge networks

What environments can I use this UPS in?


A 0°C to +40°C operating temperature range, support for use up to 3000m and compatibility with up to 95% relative humidity make this UPC suitable for use in harsh industrial environments.

Related links