APC 230V Input Stand Alone Uninterruptible Power Supply, 1500VA (1.5kW), Smart-UPS SRT
- RS Stock No.:
- 215-3246
- Distrelec Article No.:
- 302-32-309
- Mfr. Part No.:
- SRT1500XLI
- Brand:
- APC
Subtotal (1 unit)*
£1,625.13
(exc. VAT)
£1,950.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,625.13 |
*price indicative
- RS Stock No.:
- 215-3246
- Distrelec Article No.:
- 302-32-309
- Mfr. Part No.:
- SRT1500XLI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Smart-UPS SRT | |
| Power Rating | 1.5kW | |
| VA Rating | 1500VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Stand Alone | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Smart-UPS SRT | ||
Power Rating 1.5kW | ||
VA Rating 1500VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Stand Alone | ||
- COO (Country of Origin):
- PH
Schneider Electric
The Schneider Electric APC Smart-UPS SRT 1500VA 230V has 6 socket outlets. It includes 1 lead-acid battery.
CE & EAC certified
Operating altitude up to 10000 ft
Available in black colour
Operating temperature range from 0 °C to 40 °C
Operating altitude up to 10000 ft
Available in black colour
Operating temperature range from 0 °C to 40 °C
Related links
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Stand Alone Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Stand Alone Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Stand Alone Uninterruptible Power Supply Smart-UPS
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
