APC 230V Input Rack Mount Uninterruptible Power Supply, 1500VA (1.5kW), Smart-UPS SRT

Subtotal (1 unit)*

£1,823.98

(exc. VAT)

£2,188.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,823.98

*price indicative

RS Stock No.:
215-3245
Distrelec Article No.:
302-32-307
Mfr. Part No.:
SRT1500RMXLI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model

Smart-UPS SRT

Power Rating

1.5kW

VA Rating

1500VA

Output Voltage

230V

Input Voltage

230V

Mounting Type

Rack Mount

COO (Country of Origin):
PH
Schneider Electric

The Schneider Electric APC Smart-UPS SRT 1500VA RM 230V has 6 socket outlets. It includes 1 lead-acid battery.

CE & EAC certified
Includes 1.83 m length cable
Available in black colour
Operating temperature range from 0 °C to 40 °C

Related links