RS Better World

APC 230V Input Rack Uninterruptible power supply, 1000 VA, Smart-UPS SRT 1 kW Smart-UPS SRT

Subtotal (1 unit)*

£1,539.73

(exc. VAT)

£1,847.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,539.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
215-3243
Distrelec Article No.:
302-32-305
Mfr. Part No.:
SRT1000RMXLI
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Uninterruptible power supply

Model Number

Smart-UPS SRT

Sub Type

Double Conversion Online

VA Rating

1000VA

Output Voltage

220, 240V

Input Voltage

230V

Mount Type

Rack

Power

1kW

Number of Outlets

6

Standards/Approvals

CE, EAC

Width

432mm

Length

85mm

Depth

505mm

Series

Smart-UPS SRT

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
PH
Schneider Electric

The Schneider Electric APC Smart-UPS SRT 1000VA RM 230V has 6 socket outlets. It includes 1 lead-acid battery.

IP20 protection class

Available in black colour

Includes 1.83 m length cable

Operating temperature range from 0 °C to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy