APC 230V Input Rack Mount Uninterruptible Power Supply, 1000VA (600W), Smart-UPS
- RS Stock No.:
- 201-0845
- Distrelec Article No.:
- 301-18-586
- Mfr. Part No.:
- SMC1000I-2UC
- Brand:
- APC
Subtotal (1 unit)*
£824.67
(exc. VAT)
£989.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £824.67 |
*price indicative
- RS Stock No.:
- 201-0845
- Distrelec Article No.:
- 301-18-586
- Mfr. Part No.:
- SMC1000I-2UC
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Smart-UPS | |
| Power Rating | 600W | |
| VA Rating | 1000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mounting Type | Rack Mount | |
| Current Rating | 4.3A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Smart-UPS | ||
Power Rating 600W | ||
VA Rating 1000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mounting Type Rack Mount | ||
Current Rating 4.3A | ||
- COO (Country of Origin):
- PH
APC Smart-UPS Uninterruptible Power Supplies - SMC1000I-2UC
The Schneider - APC Smart Uninterruptible Power Supply (UPS) runs with an operating voltage range of 180 to 287 V. It has maintenance free sealed lead acid battery with suspended electrolyte battery type. This UPS includes documentation CD , installation guide , rack mounting brackets , USB cable.
Audible alarm
0 to 40°C operating temperature
0 to 3000 meters storage Elevation
LCD display
0 to 40°C operating temperature
0 to 3000 meters storage Elevation
LCD display
Related links
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS
- APC 230V Input Stand Alone Uninterruptible Power Supply Smart-UPS
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Easy UPS
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS LCD
