APC 160 → 285V Input Stand Alone Uninterruptible Power Supply, 3000VA (2.7kW), Smart-UPS SMT
- RS Stock No.:
- 715-8825
- Mfr. Part No.:
- SMT3000I
- Brand:
- APC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,224.43
(exc. VAT)
£2,669.32
(inc. VAT)
- RS Stock No.:
- 715-8825
- Mfr. Part No.:
- SMT3000I
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | APC | |
Model | Smart-UPS SMT | |
Power Rating | 2.7kW | |
VA Rating | 3000VA | |
Output Voltage | 230V | |
Input Voltage | 160 → 285V | |
Mounting Type | Stand Alone | |
Backup Time | 6min | |
Number of Outlets | 9 | |
Type | Line Interactive | |
Length | 435mm | |
Width | 197mm | |
Plug Type | C20, CEE 7/EU1-16P, Type G - British 3-Pin | |
Depth | 544mm | |
Select all | ||
---|---|---|
Brand APC | ||
Model Smart-UPS SMT | ||
Power Rating 2.7kW | ||
VA Rating 3000VA | ||
Output Voltage 230V | ||
Input Voltage 160 → 285V | ||
Mounting Type Stand Alone | ||
Backup Time 6min | ||
Number of Outlets 9 | ||
Type Line Interactive | ||
Length 435mm | ||
Width 197mm | ||
Plug Type C20, CEE 7/EU1-16P, Type G - British 3-Pin | ||
Depth 544mm | ||
APC Smart-UPS® Line Interactive
Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal for servers, point-of-sale, routers, switches, hubs and other network devices
Alpha/numeric LCD Display
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
APC Line Interactive
Related links
- APC 160 → 286V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 286V Input Rack Mount Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 230V Input Rack Mount 3000VA (2.7kW), Smart-UPS X
- APC 208 → 230V Input Rack Mount 3000VA (2.7kW), Smart-UPS X