APC 160 → 285V Input Stand Alone Uninterruptible Power Supply, 1000VA (670W), Smart-UPS SMT
- RS Stock No.:
- 715-8819
- Mfr. Part No.:
- SMT1000I
- Brand:
- APC
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£713.50
(exc. VAT)
£856.20
(inc. VAT)
- RS Stock No.:
- 715-8819
- Mfr. Part No.:
- SMT1000I
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Smart-UPS SMT | |
| Power Rating | 670W | |
| VA Rating | 1000VA | |
| Output Voltage | 230V | |
| Input Voltage | 160 → 285V | |
| Mounting Type | Stand Alone | |
| Backup Time | 6min | |
| Number of Outlets | 8 | |
| Type | Line Interactive | |
| Length | 219mm | |
| Width | 171mm | |
| Depth | 439mm | |
| Plug Type | C14 | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Smart-UPS SMT | ||
Power Rating 670W | ||
VA Rating 1000VA | ||
Output Voltage 230V | ||
Input Voltage 160 → 285V | ||
Mounting Type Stand Alone | ||
Backup Time 6min | ||
Number of Outlets 8 | ||
Type Line Interactive | ||
Length 219mm | ||
Width 171mm | ||
Depth 439mm | ||
Plug Type C14 | ||
APC Smart-UPS® Line Interactive
Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal for servers, point-of-sale, routers, switches, hubs and other network devices
Alpha/numeric LCD Display
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
APC Line Interactive
Related links
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 286V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 286V Input Rack Mount Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 286V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 286V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT

