APC 160 → 285V Input Stand Alone Uninterruptible Power Supply, 2200VA (1.98kW), Smart-UPS SMT
- RS Stock No.:
- 715-8816
- Mfr. Part No.:
- SMT2200I
- Brand:
- APC
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,478.43
(exc. VAT)
£1,774.12
(inc. VAT)
- RS Stock No.:
- 715-8816
- Mfr. Part No.:
- SMT2200I
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | Smart-UPS SMT | |
| Power Rating | 1.98kW | |
| VA Rating | 2200VA | |
| Output Voltage | 230V | |
| Input Voltage | 160 → 285V | |
| Mounting Type | Stand Alone | |
| Backup Time | 7min | |
| Number of Outlets | 9 | |
| Type | Line Interactive | |
| Length | 435mm | |
| Width | 197mm | |
| Depth | 544mm | |
| Plug Type | C20, CEE 7/EU1-16P, Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Smart-UPS SMT | ||
Power Rating 1.98kW | ||
VA Rating 2200VA | ||
Output Voltage 230V | ||
Input Voltage 160 → 285V | ||
Mounting Type Stand Alone | ||
Backup Time 7min | ||
Number of Outlets 9 | ||
Type Line Interactive | ||
Length 435mm | ||
Width 197mm | ||
Depth 544mm | ||
Plug Type C20, CEE 7/EU1-16P, Type G - British 3-Pin | ||
APC Smart-UPS® Line Interactive
Intelligent and efficient network power protection from entry level to scaleable runtime. Ideal for servers, point-of-sale, routers, switches, hubs and other network devices
Alpha/numeric LCD Display
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
SmartSlot
Cold-start capable
Serial Connectivity
Hot-swappable batteries
Battery disconnect
Automatic self-test
Automatic restart of loads after UPS shutdown
Audible alarms
APC Line Interactive
Related links
- APC 160 → 286V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 286V Input Rack Mount Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 160 → 285V Input Stand Alone Uninterruptible Power Supply Smart-UPS SMT
- APC 230V Input Stand Alone Uninterruptible Power Supply Smart-UPS SRT
- APC 230V Input Rack Mount Uninterruptible Power Supply Smart-UPS SRT

