APC Smart-UPS 230V Input Uninterruptible power supply, 2200 VA, Smart-UPS X 1.98 kW Rack, Stand Alone 2 Outlets

Subtotal (1 unit)*

£2,112.82

(exc. VAT)

£2,535.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,112.82

*price indicative

RS Stock No.:
215-3233
Mfr. Part No.:
SMX2200HV
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model Number

Smart-UPS X

Product Type

Uninterruptible power supply

VA Rating

2200VA

Output Voltage

208V, 230V

Input Voltage

230V

Mount Type

Rack, Stand Alone

Power

1.98kW

Number of Outlets

2

Length

43.2mm

Depth

48.3mm

Standards/Approvals

No

Width

17.8mm

Series

Smart-UPS

COO (Country of Origin):
PH
Schneider Electric

The Schneider Electric APC Smart-UPS X 2200VA Rack/Tower LCD 200-240V has 12 socket outlets. It includes 1 lead-acid battery.

CE, CSA, IRAM, RCM, VDE & EAC certified

Includes 2 m length cable

Available in black colour

Operating temperature range from 0 °C to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy