APC 240V Input Rack Uninterruptible power supply, 10000 VA, SRTL10KRM4UI 10000 W Smart-UPS Ultra
- RS Stock No.:
- 648-043
- Mfr. Part No.:
- SRTL10KRM4UI
- Brand:
- APC
Subtotal (1 unit)*
£14,474.43
(exc. VAT)
£17,369.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14,474.43 |
*price indicative
- RS Stock No.:
- 648-043
- Mfr. Part No.:
- SRTL10KRM4UI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Uninterruptible power supply | |
| Model Number | SRTL10KRM4UI | |
| Sub Type | Double Conversion Online | |
| Current | 55A | |
| VA Rating | 10000VA | |
| Output Voltage | 240V | |
| Input Voltage | 240V | |
| Mount Type | Rack | |
| Power | 10000W | |
| Number of Outlets | 12 | |
| Length | 10000000.00mm | |
| Standards/Approvals | EN/IEC 62040-1, IEC 62040-2, EN/IEC 62040-2 | |
| Width | 432mm | |
| Series | Smart-UPS Ultra | |
| Depth | 832mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Uninterruptible power supply | ||
Model Number SRTL10KRM4UI | ||
Sub Type Double Conversion Online | ||
Current 55A | ||
VA Rating 10000VA | ||
Output Voltage 240V | ||
Input Voltage 240V | ||
Mount Type Rack | ||
Power 10000W | ||
Number of Outlets 12 | ||
Length 10000000.00mm | ||
Standards/Approvals EN/IEC 62040-1, IEC 62040-2, EN/IEC 62040-2 | ||
Width 432mm | ||
Series Smart-UPS Ultra | ||
Depth 832mm | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is an on-line model designed to deliver continuous, clean 230V power with a pure sine wave output, ensuring optimal performance for sensitive equipment. It is CE marked, indicating compliance with European safety and quality standards.
IP20 protection rated
CE certification
USB compatible
Related links
- APC 240V Input Rack Uninterruptible power supply, 8000 VA 8 kW Smart-UPS Ultra
- APC 230V Input Rack Uninterruptible power supply, 2200 VA 2.2 kW Smart-UPS Ultra
- APC 230V Input Rack Uninterruptible power supply SRTL5KRM2UI 5 kW Smart-UPS Ultra
- APC 230V Input Rack Uninterruptible power supply SRTL3KRM1UIC 3 kW Smart-UPS Ultra
- APC 230V Input Rack Uninterruptible power supply SRTL3KRM1UINC 3 kW Smart-UPS Ultra
- APC 240V Input Rack Uninterruptible power supply SRTG10KXLI 10000 W Smart-UPS On-Line
- APC 300V Input Rack UPS Power Supply SRV10KRILRK 10000 W SRV
- APC 240V Input Rack Uninterruptible power supply SMT750RMI2UNC 500 W Smart-UPS
