APC 240V Input Rack Uninterruptible power supply, 750 VA, SMX750INC 600 W Smart-UPS X
- RS Stock No.:
- 648-071
- Mfr. Part No.:
- SMX750INC
- Brand:
- APC
Subtotal (1 unit)*
£1,352.98
(exc. VAT)
£1,623.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,352.98 |
*price indicative
- RS Stock No.:
- 648-071
- Mfr. Part No.:
- SMX750INC
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | SMX750INC | |
| Product Type | Uninterruptible power supply | |
| Sub Type | Line Interactive | |
| VA Rating | 750VA | |
| Output Voltage | 240V | |
| Input Voltage | 240V | |
| Mount Type | Rack | |
| Power | 600W | |
| Number of Outlets | 8 | |
| Length | 5890000.00mm | |
| Depth | 49cm | |
| Series | Smart-UPS X | |
| Width | 43.2cm | |
| Standards/Approvals | EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-2:2018, EN/IEC 62040-1:2019/A11:2021 | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number SMX750INC | ||
Product Type Uninterruptible power supply | ||
Sub Type Line Interactive | ||
VA Rating 750VA | ||
Output Voltage 240V | ||
Input Voltage 240V | ||
Mount Type Rack | ||
Power 600W | ||
Number of Outlets 8 | ||
Length 5890000.00mm | ||
Depth 49cm | ||
Series Smart-UPS X | ||
Width 43.2cm | ||
Standards/Approvals EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-2:2018, EN/IEC 62040-1:2019/A11:2021 | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is a line-interactive model featuring a versatile rack/tower convertible design for flexible installation. It includes a network card for remote monitoring and management, enhancing system control and accessibility. Additionally, the UPS offers extended runtime capabilities, providing longer backup power during outages to ensure continuous operation of critical equipment.
USB compatible
CE EAC certifications
EN/IEC 62040 2 2018 standards
Related links
- APC 240V Input Rack Uninterruptible power supply SMT750RMI2UNC 500 W Smart-UPS
- APC 240V Input Rack Uninterruptible power supply SMX2200R2HVNC 1980 W Smart-UPS X
- APC 240V Input Rack Uninterruptible power supply SMX2200HVNC 1980 W Smart-UPS X
- APC 160V Stand Alone Uninterruptible power supply Smart-UPS X 500 W
- APC 240V Input Rack Uninterruptible power supply SMX3000HV 2700 W Smart-UPS X
- APC 230V Input Rack UPS SMTL750RMI2UC 600 W Smart-UPS
- APC 240V Input Rack Uninterruptible power supply SMT2200RMI2UNC 1980 W Smart-UPS
- APC 240V Input Rack Uninterruptible power supply SMTL3000RMI2UCNC 2700 W Smart-UPS
