APC 240V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW), SMX2200HVNC

Subtotal (1 unit)*

£2,502.57

(exc. VAT)

£3,003.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£2,502.57

*price indicative

RS Stock No.:
648-068
Mfr. Part No.:
SMX2200HVNC
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Model

SMX2200HVNC

Power Rating

1.98kW

VA Rating

2200VA

Output Voltage

240V

Input Voltage

240V

Mounting Type

Rack Mount

COO (Country of Origin):
PH
The APC Smart Uninterruptible Power Supply is a line-interactive model featuring a versatile rack/tower convertible design for flexible installation. It includes a network card for remote monitoring and management, enhancing system control and accessibility. Additionally, the UPS offers extended runtime capabilities, providing longer backup power during outages to ensure continuous operation of critical equipment.

USB compatible
CE EAC certifications
EN/IEC 62040 2 2018 standards

Related links