APC Smart-UPS On-Line 230V Input Uninterruptible power supply, 2200 VA, SRTL2200RM4UXLI-NC 1.98 kW Rack 8 Outlets
- RS Stock No.:
- 648-046
- Mfr. Part No.:
- SRTL2200RM4UXLI-NC
- Brand:
- APC
Subtotal (1 unit)*
£4,103.64
(exc. VAT)
£4,924.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,103.64 |
*price indicative
- RS Stock No.:
- 648-046
- Mfr. Part No.:
- SRTL2200RM4UXLI-NC
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | SRTL2200RM4UXLI-NC | |
| Product Type | Uninterruptible power supply | |
| Sub Type | Double Conversion Online | |
| VA Rating | 2200VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Rack | |
| Power | 1.98kW | |
| Number of Outlets | 8 | |
| Depth | 639mm | |
| Standards/Approvals | CE, CE mark, UK PSTI | |
| Series | Smart-UPS On-Line | |
| Width | 432mm | |
| Length | 8.1km | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number SRTL2200RM4UXLI-NC | ||
Product Type Uninterruptible power supply | ||
Sub Type Double Conversion Online | ||
VA Rating 2200VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Rack | ||
Power 1.98kW | ||
Number of Outlets 8 | ||
Depth 639mm | ||
Standards/Approvals CE, CE mark, UK PSTI | ||
Series Smart-UPS On-Line | ||
Width 432mm | ||
Length 8.1km | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is an on-line model designed to deliver continuous, clean 230V power with a pure sine wave output, ensuring optimal performance for sensitive equipment. It is CE marked, indicating compliance with European safety and quality standards.
IP20 protection rated
CE certification
USB compatible
Related links
- APC Smart-UPS On-Line 240V Input Uninterruptible power supply SRTL2200RMXLI-NC 1.98 kW Rack 8 Outlets
- APC Smart-UPS On-Line 230V Input Uninterruptible power supply SRTL2200RM4UXLI 1.98 kW Rack 6 Outlets
- APC Smart-UPS SRT 230V Input Uninterruptible power supply Smart-UPS SRT 1.98 kW Rack 10 Outlets
- APC Smart-UPS 240V Input Uninterruptible power supply SMT2200RMI2UNC 1.98 kW Rack 10 Outlets
- APC Smart-UPS X 240V Input Uninterruptible power supply SMX2200R2HVNC 1.98 kW Rack 9 Outlets
- APC Smart-UPS X 240V Input Uninterruptible power supply SMX2200HVNC 1.98 kW Rack 10 Outlets
- APC Smart-UPS 230V Input Uninterruptible power supply Smart-UPS X 1.98 kW Rack, Stand Alone 2 Outlets
- APC 230V Input Uninterruptible power supply Smart-UPS X 1.98 kW Rack, Tower 10 min 9 Outlets


