APC Smart-UPS Ultra 240V Input Uninterruptible power supply, 8000 VA 8 kW Rack 7 min 12 Outlets
- RS Stock No.:
- 597-179
- Mfr. Part No.:
- SRTL8KRM4UI
- Brand:
- APC
Subtotal (1 unit)*
£12,681.08
(exc. VAT)
£15,217.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 07 September 2026
- Plus 2 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12,681.08 |
*price indicative
- RS Stock No.:
- 597-179
- Mfr. Part No.:
- SRTL8KRM4UI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Uninterruptible power supply | |
| Sub Type | High Density | |
| VA Rating | 8000VA | |
| Current | 46A | |
| Output Voltage | 240V | |
| Input Voltage | 240V | |
| Mount Type | Rack | |
| Power | 8kW | |
| Backup Time | 7min | |
| Number of Outlets | 12 | |
| Series | Smart-UPS Ultra | |
| Width | 432mm | |
| Standards/Approvals | EN/IEC 62040-2, EN/IEC 62040-1, UKCA, CE mark, VDE Mark, IEC 62040-2 | |
| Depth | 832mm | |
| Length | 175mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Uninterruptible power supply | ||
Sub Type High Density | ||
VA Rating 8000VA | ||
Current 46A | ||
Output Voltage 240V | ||
Input Voltage 240V | ||
Mount Type Rack | ||
Power 8kW | ||
Backup Time 7min | ||
Number of Outlets 12 | ||
Series Smart-UPS Ultra | ||
Width 432mm | ||
Standards/Approvals EN/IEC 62040-2, EN/IEC 62040-1, UKCA, CE mark, VDE Mark, IEC 62040-2 | ||
Depth 832mm | ||
Length 175mm | ||
- COO (Country of Origin):
- PH
With Smart-UPS™ Ultra you can put up to 8000W of power protection in places never before possible. Make installation effortless with a 8kW UPS that is 30% smaller and lighter than any comparable UPS. The auto-rotating touch screen display makes switching between horizontal and vertical mounting options instantaneous. Lithium-ion batteries provide reduced maintenance cost with 3x the battery life. EcoStruxure Ready Smart-UPS provide visibility anywhere, anytime.
APC Smart-UPS Ultra On-Line, 8000VA, Lithium-ion, Rack/Tower 4U, 230V, 6 C13 + 4 C19 + 2 C19 IEC outlets, Network Card, Extended runtime, W/rail kit
Related links
- APC Smart-UPS Ultra 240V Input Uninterruptible power supply, 8000 VA 8 kW Rack 7 min 12 Outlets
- APC Smart-UPS Ultra 240V Input Uninterruptible power supply SRTL10KRM4UI 10 kW Rack 12 Outlets
- APC Smart-UPS Ultra 230V Input Uninterruptible power supply, 2200 VA 2.2 kW Rack 5 Outlets
- APC Smart-UPS Ultra 230V Input Uninterruptible power supply SRTL3KRM1UIC 3 kW Rack 5 Outlets
- APC Smart-UPS Ultra 230V Input Uninterruptible power supply SRTL5KRM2UI 5 kW Rack 10 Outlets
- APC Smart-UPS Ultra 230V Input Uninterruptible power supply SRTL3KRM1UINC 3 kW Rack 5 Outlets
- APC Smart-UPS On-Line 240V Input Uninterruptible power supply SRTG8KXLI 8 kW Rack 3 Outlets
- APC Smart-UPS SRT 230V Input Uninterruptible power supply Smart-UPS SRT 1.98 kW Rack 10 Outlets