APC 415V Input Rack Uninterruptible power supply, 10 kVA, SRT10KRMXLI 10 kW Smart-UPS On-Line
- RS Stock No.:
- 648-072
- Mfr. Part No.:
- SRT10KRMXLI
- Brand:
- APC
Subtotal (1 unit)*
£10,007.02
(exc. VAT)
£12,008.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,007.02 |
*price indicative
- RS Stock No.:
- 648-072
- Mfr. Part No.:
- SRT10KRMXLI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | SRT10KRMXLI | |
| Product Type | Uninterruptible power supply | |
| VA Rating | 10kVA | |
| Output Voltage | 240V | |
| Input Voltage | 415V | |
| Mount Type | Rack | |
| Power | 10kW | |
| Width | 43.2cm | |
| Standards/Approvals | EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-2:2018 | |
| Depth | 71.5cm | |
| Length | 10000000.00mm | |
| Series | Smart-UPS On-Line | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number SRT10KRMXLI | ||
Product Type Uninterruptible power supply | ||
VA Rating 10kVA | ||
Output Voltage 240V | ||
Input Voltage 415V | ||
Mount Type Rack | ||
Power 10kW | ||
Width 43.2cm | ||
Standards/Approvals EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-2:2018 | ||
Depth 71.5cm | ||
Length 10000000.00mm | ||
Series Smart-UPS On-Line | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is a rack-mount model with a power capacity of 10000VA and operates at 230V. It is designed to provide reliable and stable backup power for critical systems in data centers and industrial applications.
IP20 protection rated
EN/IEC 62040 2 2018 standard
Related links
- APC 415V Input Rack Uninterruptible power supply SRT10KXLI 10 kW Smart-UPS On-Line
- APC 240V Input Rack Uninterruptible power supply SRTG10KXLI 10000 W Smart-UPS On-Line
- APC 415V Input Rack Uninterruptible power supply SRT8KRMXLI 8 W Smart-UPS On-Line
- APC 240V Input Rack Uninterruptible power supply SRT6KXLI 6 kW Smart-UPS On-Line
- APC 400V Input Rack Uninterruptible power supply SURT20KRMXLI 16 kW Smart-UPS On-Line
- APC 240V Input Rack Uninterruptible power supply SRTG5KXLI 5 kW Smart-UPS On-Line
- APC 400V Input Rack Uninterruptible power supply SRTG20KXLI 20 kW Smart-UPS On-Line
- APC 240V Input Rack Uninterruptible power supply SRTG6KXLI 6 kW Smart-UPS On-Line
