APC 240V Input Rack Uninterruptible power supply, 3 kVA, SRTL3000RMXLI-NC 2.7 kW Smart-UPS On-Line
- RS Stock No.:
- 648-050
- Mfr. Part No.:
- SRTL3000RMXLI-NC
- Brand:
- APC
Subtotal (1 unit)*
£6,037.39
(exc. VAT)
£7,244.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,037.39 |
*price indicative
- RS Stock No.:
- 648-050
- Mfr. Part No.:
- SRTL3000RMXLI-NC
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Uninterruptible power supply | |
| Model Number | SRTL3000RMXLI-NC | |
| Sub Type | Lithium-Ion | |
| VA Rating | 3kVA | |
| Output Voltage | 240V | |
| Input Voltage | 240V | |
| Mount Type | Rack | |
| Power | 2.7kW | |
| Number of Outlets | 8 | |
| Width | 43.2cm | |
| Depth | 63.9cm | |
| Series | Smart-UPS On-Line | |
| Standards/Approvals | CE EAC UK PSTI Marking CE Mark Standards EN/IEC 62040-1:2019/A11:2021 EN/IEC 62040-2:2006/AC:2006 EN/IEC 62040-2:2018 | |
| Length | 6000000.00mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Uninterruptible power supply | ||
Model Number SRTL3000RMXLI-NC | ||
Sub Type Lithium-Ion | ||
VA Rating 3kVA | ||
Output Voltage 240V | ||
Input Voltage 240V | ||
Mount Type Rack | ||
Power 2.7kW | ||
Number of Outlets 8 | ||
Width 43.2cm | ||
Depth 63.9cm | ||
Series Smart-UPS On-Line | ||
Standards/Approvals CE EAC UK PSTI Marking CE Mark Standards EN/IEC 62040-1:2019/A11:2021 EN/IEC 62040-2:2006/AC:2006 EN/IEC 62040-2:2018 | ||
Length 6000000.00mm | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is an on-line model designed to deliver continuous, clean 230V power with a pure sine wave output, ensuring optimal performance for sensitive equipment. It is CE marked, indicating compliance with European safety and quality standards.
IP20 protection rated
CE UK PSTI certifications
Related links
- APC 230V Input Rack Uninterruptible power supply SRTL3000RM4UXLI-NC 2.7 kW Smart-UPS On-Line
- APC 230V Input Rack Uninterruptible power supply Smart-UPS SRT 2.7 kW Smart-UPS SRT
- APC 240V Input Rack Uninterruptible power supply SRT3000RMXLI 2700 W Smart-UPS On-Line
- APC 240V Input Rack Uninterruptible power supply SMT3000RMI2UNC 2700 W Smart-UPS
- APC 240V Input Rack Uninterruptible power supply SMX3000HV 2700 W Smart-UPS X
- APC 240V Input Rack Uninterruptible power supply SRT6KXLI 6 kW Smart-UPS On-Line
- APC 240V Input Rack Uninterruptible power supply SRTG5KXLI 5 kW Smart-UPS On-Line
- APC 240V Input Rack Uninterruptible power supply SRTG8KXLI 8 kW Smart-UPS On-Line
