APC 230V Input Rack Uninterruptible power supply, 3 kVA, SMC3000RMI2U 2100 W Smart-UPS C
- RS Stock No.:
- 648-060
- Mfr. Part No.:
- SMC3000RMI2U
- Brand:
- APC
Subtotal (1 unit)*
£1,799.72
(exc. VAT)
£2,159.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,799.72 |
*price indicative
- RS Stock No.:
- 648-060
- Mfr. Part No.:
- SMC3000RMI2U
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model Number | SMC3000RMI2U | |
| Product Type | Uninterruptible power supply | |
| Sub Type | Line Interactive | |
| VA Rating | 3kVA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Rack | |
| Power | 2100W | |
| Number of Outlets | 8 | |
| Standards/Approvals | EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2018 | |
| Width | 48cm | |
| Series | Smart-UPS C | |
| Depth | 67cm | |
| Length | 6000000.00mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model Number SMC3000RMI2U | ||
Product Type Uninterruptible power supply | ||
Sub Type Line Interactive | ||
VA Rating 3kVA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Rack | ||
Power 2100W | ||
Number of Outlets 8 | ||
Standards/Approvals EN/IEC 62040-2:2006/AC:2006, EN/IEC 62040-1:2019/A11:2021, EN/IEC 62040-2:2018 | ||
Width 48cm | ||
Series Smart-UPS C | ||
Depth 67cm | ||
Length 6000000.00mm | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is a line-interactive model is designed to provide reliable power backup and protection against voltage fluctuations. It features automatic voltage regulation (AVR) to maintain stable output voltage and prevent damage to connected equipment. The UPS includes both USB and serial communication ports for easy monitoring and management. Additionally, a graphic LCD display offers clear, real-time information on the UPS status, load, and battery conditions, ensuring users stay informed about power quality and system health.
USB compatible
CE EAC certifications
Line interactive UPS type
Related links
- APC 230V Input Rack Uninterruptible power supply SRTL3000RM4UXLI 2700 W Smart-UPS On-Line
- APC 240V Input Front Uninterruptible power supply SMC3000I 2100 W Smart-UPS C
- APC 230V Input Rack Uninterruptible power supply SMC2000I-2U 1300 W Smart-UPS C
- APC 230V Input Rack Uninterruptible power supply SRTL3000RM4UXLI-NC 2.7 kW Smart-UPS On-Line
- APC 230V Input Rack UPS SURTD3000XLIM 2100 W Smart-UPS SR1
- APC 240V Input Rack Uninterruptible power supply SMT3000RMI2UNC 2700 W Smart-UPS
- APC 240V Input Rack Uninterruptible power supply SMX3000HV 2700 W Smart-UPS X
- APC 240V Input Rack Uninterruptible power supply SRT3000RMXLI 2700 W Smart-UPS On-Line
