APC 400V Input Rack Mount Uninterruptible Power Supply, 20kVA (20kW), SRTG20KXLI
- RS Stock No.:
- 648-037
- Mfr. Part No.:
- SRTG20KXLI
- Brand:
- APC
Subtotal (1 unit)*
£13,175.90
(exc. VAT)
£15,811.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13,175.90 |
*price indicative
- RS Stock No.:
- 648-037
- Mfr. Part No.:
- SRTG20KXLI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | SRTG20KXLI | |
| Power Rating | 20kW | |
| VA Rating | 20kVA | |
| Output Voltage | 400V | |
| Input Voltage | 400V | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model SRTG20KXLI | ||
Power Rating 20kW | ||
VA Rating 20kVA | ||
Output Voltage 400V | ||
Input Voltage 400V | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- CN
The APC Smart Uninterruptible Power Supply is an on-line model designed to provide continuous and clean power with zero transfer time. It features a sine wave output for high-quality power suitable for sensitive equipment. The UPS includes a network card for remote monitoring and management but comes without a rail kit. This ensures reliable power protection and easy integration into networked environments.
IP20 protection rated
CE UKCA certifications
EN/IEC 62040 2 2018 standards
CE UKCA certifications
EN/IEC 62040 2 2018 standards
Related links
- APC 400V Input Rack Mount Uninterruptible Power Supply SURT20KRMXLI
- APC 400V Input Rack Mount Uninterruptible Power Supply SURT15KRMXLI
- APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW)
- APC 230V Input Rack Mount Uninterruptible Power Supply, 1000VA (900W)
- APC 240V Input Rack Mount Uninterruptible Power Supply SRT3000RMXLI
- APC 230V Input Rack Mount Uninterruptible Power Supply Easy UPS
- APC 240V Input Rack Mount Uninterruptible Power Supply SMX3000HV
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTG10KXLI
