APC 400V Input Rack Mount Uninterruptible Power Supply, 15kVA (12kW), SURT15KRMXLI
- RS Stock No.:
- 648-054
- Mfr. Part No.:
- SURT15KRMXLI
- Brand:
- APC
Subtotal (1 unit)*
£13,518.13
(exc. VAT)
£16,221.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13,518.13 |
*price indicative
- RS Stock No.:
- 648-054
- Mfr. Part No.:
- SURT15KRMXLI
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Model | SURT15KRMXLI | |
| Power Rating | 12kW | |
| VA Rating | 15kVA | |
| Output Voltage | 240V | |
| Input Voltage | 400V | |
| Mounting Type | Rack Mount | |
| Select all | ||
|---|---|---|
Brand APC | ||
Model SURT15KRMXLI | ||
Power Rating 12kW | ||
VA Rating 15kVA | ||
Output Voltage 240V | ||
Input Voltage 400V | ||
Mounting Type Rack Mount | ||
- COO (Country of Origin):
- PH
The APC Smart Uninterruptible Power Supply is a rack-mount model with a power capacity of 15kVA and operates at 230V. It is designed to provide reliable and stable backup power for critical systems in data centers and industrial applications.
IP20 protection rated
EN/IEC 62040 2 2018 standard
EN/IEC 62040 2 2018 standard
Related links
- APC 400V Input Rack Mount Uninterruptible Power Supply SRTG20KXLI
- APC 400V Input Rack Mount Uninterruptible Power Supply SURT20KRMXLI
- APC 230V Input Rack Mount Uninterruptible Power Supply, 2200VA (1.98kW)
- APC 230V Input Rack Mount Uninterruptible Power Supply, 1000VA (900W)
- APC 240V Input Rack Mount Uninterruptible Power Supply SRT3000RMXLI
- APC 230V Input Rack Mount Uninterruptible Power Supply Easy UPS
- APC 240V Input Rack Mount Uninterruptible Power Supply SMX3000HV
- APC 240V Input Rack Mount Uninterruptible Power Supply SRTG10KXLI
