TE Connectivity Surface Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 526-312
- Distrelec Article No.:
- 304-60-026
- Mfr. Part No.:
- 1558671-9
- Brand:
- TE Connectivity
Subtotal (1 box of 40 units)*
£204.26
(exc. VAT)
£245.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £204.26 | £5.107 |
*price indicative
- RS Stock No.:
- 526-312
- Distrelec Article No.:
- 304-60-026
- Mfr. Part No.:
- 1558671-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Series | T9G | |
| Switching Current | 10A | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Series T9G | ||
Switching Current 10A | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- PT
The TE Connectivity PCB power relay is designed to offer exceptional performance and reliability in various applications. Combining a monostable design with a robust 30 amp capacity, this relay ensures efficient operation even under demanding conditions. Its compact form factor facilitates seamless integration into diverse circuit designs, while the wave solder capability up to 260°C ensures durability during assembly. Engineered with compliance in mind, the product meets crucial European directives, making it a sound choice for environmentally conscious projects. Suitable for a wide range of uses, this relay exemplifies both innovation and quality, positioning it as a key component in modern electrical systems.
Monostable design enhances the relay's performance stability
30 amp capacity ensures it can handle significant power loads
Compact size allows for versatile application in tight spaces
Wave solder capability supports high-temperature assembly processes
Complies with EU RoHS and ELV directives for environmental safety
Robust construction maximises reliability under challenging conditions
Ideal for both industrial and consumer electronic applications
Related links
- TE Connectivity Surface Power Relay 10A Switching Current, SPDT
- TE Connectivity Surface Power Relay 12A Switching Current, SPDT
- TE Connectivity Surface Power Relay 20A Switching Current, SPDT
- TE Connectivity Power Relay 10A Switching Current, SPDT
- TE Connectivity Surface Mount Relay 10A Switching Current, 3 CO
- TE Connectivity PCB Power Relay 10A Switching Current, SPDT
- TE Connectivity Panel Power Relay 10A Switching Current, SPDT
- TE Connectivity Surface Power Relay 30A Switching Current, SPDT
