TE Connectivity Surface Mount Relay, 300V Coil, 10A Switching Current, 3 CO
- RS Stock No.:
- 679-691
- Mfr. Part No.:
- 9-1393117-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£258.65
(exc. VAT)
£310.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £258.65 | £32.331 |
*price indicative
- RS Stock No.:
- 679-691
- Mfr. Part No.:
- 9-1393117-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 300V | |
| Contact Configuration | 3 CO | |
| Mount Type | Surface Mount | |
| Series | 9-13931 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 300V | ||
Contact Configuration 3 CO | ||
Mount Type Surface Mount | ||
Series 9-13931 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Panel Plug in Relay designed to provide a robust and dependable solution for both industrial and commercial applications. Compatible with AC (12 240V) and DC (5 110V) coils, this relay features multiple contact configurations, ensuring versatility in installations. Enhanced usability is achieved through its thoughtfully integrated features, such as push to test buttons and indicator lamps. With compatibility for various mounting styles including panel, DIN rail, or PCB the KUP Series guarantees straightforward and efficient installation, making it an Ideal choice for various applications from vending machines to HVAC systems.
Supports a broad range of Coil voltages ensuring flexibility in various settings
Offers diverse contact arrangements of 1 3 form C allowing for tailored configurations to meet specific needs
Features Durable Coil insulation compliant with Class B standards enhancing reliability under demanding conditions
Integrated push to test buttons and indicator lamps improve operational ease and monitoring
Available with multiple termination and mounting styles to accommodate different installation requirements
Complies with industry approvals including UL and CSA assuring safety and reliability
Related links
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Mount Relay 10A Switching Current, 3 CO
- TE Connectivity Socket Relay 10A Switching Current, 3 CO
- TE Connectivity Power Relay 10A Switching Current, 3 NO
- TE Connectivity Plug-in General Purpose Relay 10A Switching Current, 3 CO
- TE Connectivity Panel Mount Power Relay 10A Switching Current, 3PDT
- TE Connectivity Surface Mount Relay 20A Switching Current, 3 CO
- Schneider Electric Power Relay 10A Switching Current, 3 CO
