TE Connectivity Socket Relay, 24V ac Coil, 10A Switching Current, 3 CO
- RS Stock No.:
- 678-389
- Mfr. Part No.:
- 9-1393091-7
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 box of 10 units)*
£233.35
(exc. VAT)
£280.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £233.35 | £23.335 |
*price indicative
- RS Stock No.:
- 678-389
- Mfr. Part No.:
- 9-1393091-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3 CO | |
| Mount Type | Socket | |
| Series | MT | |
| Switching Voltage | 400V ac | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration 3 CO | ||
Mount Type Socket | ||
Series MT | ||
Switching Voltage 400V ac | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The TE Connectivity Relay is a highly reliable general purpose relay designed to meet the stringent demands of various electrical applications. This versatile component excels in switching capabilities, ensuring optimal performance in both commercial and industrial environments. With a focus on compliance and safety, this relay adheres to the EU RoHS and ELV directives, making it an environmentally friendly choice for modern projects. Its robust construction guarantees longevity and durability, while the availability of CAD files simplifies integration into your design. Overall, the MT326024 is engineered to deliver efficiency and dependability, making it an essential addition to any electronic assembly.
EU RoHS Directive 2011/65/EU compliant ensuring responsible environmental practices
Meets EU ELV Directive 2000/53/EC standards for reduced hazardous waste
Compliant with China RoHS 2 Directive ensuring adherence to international regulations
Halogen content is not low halogen as it contains Br or Cl <gt/> 900 ppm suitable for specific applications
Solder process capability details not applicable allowing versatility across various soldering techniques
Includes multiple TE part numbers indicating widespread compatibility and support
Documentation provided for compliance ensuring informative usage for end users
Comprehensive CAD files available for easy integration in design processes
The product's internal description highlights its unique identification enhancing traceability
Related links
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Socket Relay 10A Switching Current, 2 Form C (CO)
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, 3 CO
- TE Connectivity Socket Relay 10A Switching Current, DPDT
- TE Connectivity Plug-in Power Relay 10A Switching Current, DPDT
- TE Connectivity Socket Relay 10A Switching Current, 3PDT
- TE Connectivity Surface Mount Relay 10A Switching Current, 3 CO
- TE Connectivity Power Relay 10A Switching Current, 3 NO
