TE Connectivity Socket Relay, 12V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 679-515
- Mfr. Part No.:
- 7-1393090-1
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
£237.90
(exc. VAT)
£285.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £237.90 | £23.79 |
*price indicative
- RS Stock No.:
- 679-515
- Mfr. Part No.:
- 7-1393090-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V ac | |
| Product Type | Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Socket | |
| Series | MT | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 195.5V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 8300Ω | |
| Maximum Operating Temperature | 50°C | |
| Coil Power | 2.32W | |
| Contact Material | Silver over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V ac | ||
Product Type Relay | ||
Contact Configuration 3PDT | ||
Mount Type Socket | ||
Series MT | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 195.5V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 8300Ω | ||
Maximum Operating Temperature 50°C | ||
Coil Power 2.32W | ||
Contact Material Silver over Nickel | ||
- COO (Country of Origin):
- AT
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Socket Relay 5A Switching Current, 2 CO
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount General Purpose Relay 10A Switching Current, 3PDT
- TE Connectivity Socket Relay 10A Switching Current, 2 Form C (CO)
- Finder Relay 10A Switching Current, 3PDT
- Finder Flange Relay 10A Switching Current, 3PDT
- Finder Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
