TE Connectivity Socket Relay, 24V dc Coil, 10A Switching Current, 2 Form C (CO)
- RS Stock No.:
- 817-516
- Mfr. Part No.:
- 5-1393090-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£198.87
(exc. VAT)
£238.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £198.87 | £19.887 |
*price indicative
- RS Stock No.:
- 817-516
- Mfr. Part No.:
- 5-1393090-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 2 Form C (CO) | |
| Mount Type | Socket | |
| Series | MT | |
| Terminal Type | Through Hole | |
| Switching Current | 10A | |
| Switching AC Voltage | 440V ac | |
| Switching Power | 2500VA | |
| Standards/Approvals | IEC 61810 | |
| Width | 35.8mm | |
| Height | 57mm | |
| Length | 35.5mm | |
| Contact Material | Agni0.15 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 2 Form C (CO) | ||
Mount Type Socket | ||
Series MT | ||
Terminal Type Through Hole | ||
Switching Current 10A | ||
Switching AC Voltage 440V ac | ||
Switching Power 2500VA | ||
Standards/Approvals IEC 61810 | ||
Width 35.8mm | ||
Height 57mm | ||
Length 35.5mm | ||
Contact Material Agni0.15 | ||
- COO (Country of Origin):
- RO
The TE Connectivity multimode relay designed for various electronic applications, ensuring optimal performance and durability in diverse environments. Its robust construction caters specifically to general-purpose operational demands.
EU RoHS Directive 2011/65/EU compliant, ensuring environmental safety
Halogen content is not low halogen, containing Br or Cl above 900 ppm
Provides a solder process capability confirmation of not applicable
Exceeds compliance standards for EU ELV Directive 2000/53/EC
Contains no restricted substances above threshold limits for compliance
Related links
- TE Connectivity Socket Relay 10A Switching Current, 3PDT
- TE Connectivity Plug-in Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Plug-in Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Socket Relay 10A Switching Current, 3 CO
- TE Connectivity Board Signal Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Plug-in Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Clip General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Board Relay 7.5A Switching Current, 2 Form C (CO)
