TE Connectivity Socket Relay, 12V ac Coil, 5A Switching Current, 2 CO
- RS Stock No.:
- 678-839
- Mfr. Part No.:
- 7-1393090-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£245.10
(exc. VAT)
£294.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £245.10 | £40.85 |
*price indicative
- RS Stock No.:
- 678-839
- Mfr. Part No.:
- 7-1393090-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V ac | |
| Product Type | Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | Socket | |
| Series | MT | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Contact Material | Silver over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V ac | ||
Product Type Relay | ||
Contact Configuration 2 CO | ||
Mount Type Socket | ||
Series MT | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Contact Material Silver over Nickel | ||
- COO (Country of Origin):
- RO
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.
Good mechanical endurance
Suitable for wide operating temperature range
Suitable for general-purpose industrial and commercial use
Related links
- TE Connectivity Socket Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount Relay 10A Switching Current, 2 CO
- TE Connectivity Board Power Relay 5A Switching Current, 1 NO
- Aratas PCB Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Signal Relay 5A Switching Current, 2 CO
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Schneider Electric Power Relay 5A Switching Current, 2 CO
- TE Connectivity PCB Power Relay 5A Switching Current, SPDT
