TE Connectivity Plug-in General Purpose Relay, 220V dc Coil, 10A Switching Current, 3 CO
- RS Stock No.:
- 814-771
- Mfr. Part No.:
- 8-1415013-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£271.31
(exc. VAT)
£325.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £271.31 | £27.131 |
*price indicative
- RS Stock No.:
- 814-771
- Mfr. Part No.:
- 8-1415013-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 220V dc | |
| Product Type | General Purpose Relay | |
| Contact Configuration | 3 CO | |
| Mount Type | Plug-in | |
| Series | MT | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 2500VA | |
| Maximum Operating Temperature | 60°C | |
| Width | 35.6mm | |
| Height | 35.6mm | |
| Standards/Approvals | VDE | |
| Length | 35.6mm | |
| Coil Power | 1.2W | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 220V dc | ||
Product Type General Purpose Relay | ||
Contact Configuration 3 CO | ||
Mount Type Plug-in | ||
Series MT | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching Power 2500VA | ||
Maximum Operating Temperature 60°C | ||
Width 35.6mm | ||
Height 35.6mm | ||
Standards/Approvals VDE | ||
Length 35.6mm | ||
Coil Power 1.2W | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- RO
The TE CONNECTIVITY industrial general-purpose power relay is a high-performance 3-pole relay designed for reliable switching in industrial automation and control systems.
RoHS and ELV compliant
Compact design
Related links
- Omron Socket General Purpose Relay 10A Switching Current, 3PDT
- TE Connectivity Plug-in General Purpose Relay 3A Switching Current, 4PDT
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Plug-in General Purpose Relay 5A Switching Current, 2 Form C (CO)
- TE Connectivity Plug-in General Purpose Relay 2A Switching Current, 2 Form C (CO)
- TE Connectivity Power Relay 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 2 CO
- Omron PCB Latching Relay 10A Switching Current, SPDT
