Aratas PCB Latching Relay, 220V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 685-369
- Mfr. Part No.:
- G2RN5312C
- Brand:
- Aratas
Subtotal (1 pack of 40 units)*
£245.34
(exc. VAT)
£294.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £245.34 | £6.134 |
*price indicative
- RS Stock No.:
- 685-369
- Mfr. Part No.:
- G2RN5312C
- Brand:
- Aratas
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 220V dc | |
| Product Type | Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Maximum Operating Temperature | 40°C | |
| Width | 13mm | |
| Height | 25.5mm | |
| Length | 29mm | |
| Standards/Approvals | UL | |
| Contact Material | Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 220V dc | ||
Product Type Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Maximum Operating Temperature 40°C | ||
Width 13mm | ||
Height 25.5mm | ||
Length 29mm | ||
Standards/Approvals UL | ||
Contact Material Alloy | ||
Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- ID
The Omron PCB power relay with quick-connect terminals offers a high switching capacity of 250 VAC and 16 A at 105°C, making it Ideal for high-temperature applications. Its Coil insulation is rated Class F, ensuring reliable performance even under demanding conditions.
Low profile for total size reduction
Easy wiring with quick-connect terminals
Related links
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 10A Switching Current, 3PDT
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
- Omron Non-Latching Relay 240 V ac Coil DPDT
- Omron Non-Latching Relay 10A Switching Current, SPDT
