TE Connectivity Panel Power Relay, 24V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 526-288
- Distrelec Article No.:
- 304-64-441
- Mfr. Part No.:
- 1393118-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£269.24
(exc. VAT)
£323.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £269.24 | £33.655 |
*price indicative
- RS Stock No.:
- 526-288
- Distrelec Article No.:
- 304-64-441
- Mfr. Part No.:
- 1393118-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Panel | |
| Series | KUP | |
| Terminal Type | Quick Connect | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -45°C | |
| Switching AC Voltage | 240V ac | |
| Coil Resistance | 72Ω | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL | |
| Height | 35.7mm | |
| Width | 38.9mm | |
| Length | 73.7mm | |
| Coil Power | 2.8VA | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Panel | ||
Series KUP | ||
Terminal Type Quick Connect | ||
Switching Current 10A | ||
Minimum Operating Temperature -45°C | ||
Switching AC Voltage 240V ac | ||
Coil Resistance 72Ω | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL | ||
Height 35.7mm | ||
Width 38.9mm | ||
Length 73.7mm | ||
Coil Power 2.8VA | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- CN
The TE Connectivity general purpose power relay is a versatile solution designed for a variety of AC applications. This monostable relay features a three-form C (3PDT-CO) configuration, making it suitable for complex control schemes while maintaining a compact footprint. With a robust 10 A contact rating and a coil voltage of 24 VAC, it efficiently handles diverse electrical loads. The relay is built to withstand demanding environmental conditions, boasting a wide operating temperature range and superior insulation characteristics. The durable construction, highlighted by quick connect terminals, ensures reliable performance and easy integration into existing systems.
Offers excellent electrical performance with a 10 A contact rating
Designed for straightforward panel or socket mounting
Provides exceptional protection against dust and other contaminants
Utilises high-quality silver cadmium oxide contacts for durability
Compatible with quick connect terminals for enhanced installation efficiency
Boasts a broad operating temperature range for versatile applications
Features UL coil insulation to ensure safety and compliance
Low halogen content makes it environmentally friendly
Related links
- Omron Panel Power Relay 10A Switching Current, SPDT
- Aratas Panel Power Relay 10A Switching Current, SPDT
- TE Connectivity Panel Power Relay 10A Switching Current, SPDT
- TE Connectivity Panel Mount Power Relay 10A Switching Current, 3PDT
- TE Connectivity Panel Mount Non-Latching Relay 10A Switching Current, SPDT-CO
- Omron Panel Power Relay 10A Switching Current, SPDT
- Aratas Panel Power Relay 10A Switching Current, SPDT
- Aratas Panel Power Relay 10A Switching Current, SPDT
