TE Connectivity Surface Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 475-398
- Distrelec Article No.:
- 304-60-034
- Mfr. Part No.:
- 1558677-9
- Brand:
- TE Connectivity
Subtotal (1 box of 50 units)*
£265.00
(exc. VAT)
£318.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £265.00 | £5.30 |
*price indicative
- RS Stock No.:
- 475-398
- Distrelec Article No.:
- 304-60-034
- Mfr. Part No.:
- 1558677-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Series | T9G | |
| Switching Current | 12A | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Series T9G | ||
Switching Current 12A | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- PT
The TE Connectivity PCB power relay is ideal for applications demanding high reliability and performance. Engineered as a 30 amp monostable relay, it effectively controls power with minimal energy loss. Suitable for diverse electric circuits, it simplifies switching processes while ensuring longevity. Its robust design is complemented by compliance with EU RoHS and ELV directives, guaranteeing a safe choice for eco-conscious projects. Designed to withstand wave soldering processes up to 260°C, this component is versatile, catering to various industrial and consumer electronics needs.
Compatible with a wide range of applications requiring stable performance
Monostable design enhances reliability and efficiency
Constructed to endure demanding soldering conditions
Compliant with key environmental directives for safer use
Supports a variety of compatible parts for flexible integration
Low halogen content ensures a reduced environmental impact
Related links
- TE Connectivity Surface Power Relay 12A Switching Current, SPDT
- TE Connectivity Surface Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 12A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, SPDT
