TE Connectivity Surface Power Relay, 24V dc Coil, 12A Switching Current, SPDT

Subtotal (1 box of 60 units)*

£208.97

(exc. VAT)

£250.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£208.97£3.483

*price indicative

RS Stock No.:
475-320
Distrelec Article No.:
304-47-952
Mfr. Part No.:
1419108-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Surface

Series

Potter & Brumfield Power PCB Relay RT1

Terminal Type

Solder

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Coil Resistance

1.4kΩ

Maximum Operating Temperature

85°C

Length

29mm

Height

15.7mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Width

12.7mm

Coil Power

0.4W

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT
The TE Connectivity general purpose power relay is engineered for high reliability in DC applications. This monostable relay features a single form C SPDT-CO configuration, making it versatile for a wide range of electronic and electromechanical projects. With a strong contact current rating of 12 A, the relay is adept at switching loads while ensuring performance stability across fluctuating environments. Its compact design allows for easy board mounting, optimising space on your circuit boards. Manufactured to high standards, this component is compatible with various solder processes, providing seamless integration into existing systems. Built to withstand challenging conditions, the relay operates efficiently in temperature ranges from -40 to 85 °C, ensuring dependable functionality in demanding applications.

Robust construction designed for long-lasting durability

Monostable coil magnetic system enhances performance reliability

High dielectric strength assures safety during operation

Flux resistant materials enable easy soldering processes

Compact dimensions allow efficient use of circuit board space

Environmentally compliant with EU RoHS and REACH regulations

Supports wave solder capability to cater to various assembly methods

AgNi contact material enhances electrical conductivity and reduces wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy