TE Connectivity Surface Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Subtotal (1 box of 50 units)*

£218.20

(exc. VAT)

£261.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£218.20£4.364

*price indicative

RS Stock No.:
526-314
Distrelec Article No.:
304-60-027
Mfr. Part No.:
1558672-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Surface

Series

T9G

Switching Current

10A

Standards/Approvals

EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

COO (Country of Origin):
PT
The TE Connectivity PCB Power Relay is designed to deliver high performance in various applications, offering a robust solution for monostable DC relay needs. This product stands out with its impressive 30 amp capacity, ensuring reliability and efficiency in critical operations. Crafted for ease of integration, the relay is suited for demanding environments and rigorous electrical requirements. Its thoughtful design caters to both functionality and compliance, aligning with industry standards such as EU RoHS and ELV directives. Additionally, this relay excels in solder process capability, accommodating wave soldering to a maximum of 260°C, making it an ideal choice for modern PCB assembly processes. With a focus on durability and operational stability, this relay represents an excellent addition to any design needing dependable relay solutions.

Monostable operation ensures stable performance in applications

Designed to handle substantial current loads efficiently

Compatible with a variety of PCB configurations for versatility

Manufactured in line with strict compliance standards for safety

Can withstand extensive solder processing for reliable assembly

Offers extensive compatibility with multiple TE parts for flexibility

Halogen content is managed to support eco-friendly projects

Meets international regulatory requirements, ensuring global applicability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy