TE Connectivity Surface Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Subtotal (1 tube of 50 units)*

£188.58

(exc. VAT)

£226.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£188.58£3.772

*price indicative

RS Stock No.:
467-757
Distrelec Article No.:
304-64-445
Mfr. Part No.:
1393224-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

Surface

Series

Miniature Power PCB Relay RYII

Switching Current

10A

Standards/Approvals

No

COO (Country of Origin):
MX
The TE Connectivity miniature power PCB relay is engineered to deliver reliable performance in compact spaces, making it an ideal choice for a wide range of applications. Its advanced design ensures it meets the demanding needs of modern electronic devices, offering a blend of efficiency and durability. This relay features a robust construction that guarantees longevity, ensuring optimal functionality even under challenging conditions. With its versatile operating capabilities, it can seamlessly integrate into various systems, enhancing operational reliability. The attention to detail in its engineering reflects a commitment to quality that resonates within the industry.

Designed for high-density applications, allowing for space-saving installations

Provides dependable switching performance to enhance device reliability

Offers a wide range of operational settings to suit diverse requirements

Manufactured with high-quality materials to withstand environmental stress

Supports various mounting options for flexible integration

Optimised for energy efficiency, contributing to overall system performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy