Vishay Evaluation Board Buck Regulator for SiC951 for SiC951 Regulator Module
- RS Stock No.:
- 916-943
- Mfr. Part No.:
- SIC951EVB-A
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save £11.00
View bulk pricing optionsSubtotal (1 unit)*
£28.91
(exc. VAT)
£34.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £28.91 | - |
| 10 - 24 | £27.81 | £11.00 |
| 25 - 49 | £27.23 | £42.00 |
| 50 - 99 | £26.66 | £112.50 |
| 100 + | £26.08 | £283.00 |
*price indicative
- RS Stock No.:
- 916-943
- Mfr. Part No.:
- SIC951EVB-A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Management Function | Buck Regulator | |
| Product Type | Evaluation Board | |
| For Use With | SiC951 Regulator Module | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiC951 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Management Function Buck Regulator | ||
Product Type Evaluation Board | ||
For Use With SiC951 Regulator Module | ||
Kit Classification Evaluation Board | ||
Featured Device SiC951 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Vishay Advanced DC/DC regulator module engineered for high current applications, delivering reliable power conversion in Compact designs.
Supports a single supply operation from 4.5 V to 20 V with adjustable output voltage
Delivers continuous output current of 25 A and Peak current of 30 A
Features built-in 5 V regulator for internal circuits and driver supply
Offers ± 1% output voltage accuracy over temperature for enhanced reliability
Complies with PMBus 1.3, supporting over 50 commands for high configurability
Related links
- Vishay Reference Board Kit Step Down Regulator for SiC951 for Synchronous Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC469 for SIC469 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC464 for SIC464 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC448 for SiC448 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC463 for SIC463 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC476 for SiC476 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC473 for SiC473 Micro Buck Regulator
