Vishay Evaluation Board Buck Regulator for SiC473 for SiC473 Micro Buck Regulator

Image representative of range

Get a bulk buy discount

Add 5 more to save £7.80

View bulk pricing options

Subtotal (1 unit)*

£52.16

(exc. VAT)

£62.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£52.16-
5 +£50.60£7.80

*price indicative

RS Stock No.:
916-969
Mfr. Part No.:
SIC473EVB-B
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Management Function

Buck Regulator

Product Type

Evaluation Board

For Use With

SiC473 Micro Buck Regulator

Kit Classification

Evaluation Board

Featured Device

SiC473

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
JP
The Vishay high-efficiency synchronous buck regulator evaluation board designed for precise voltage regulation and robust performance. It assists users in evaluating various configurations of power supply applications efficiently.

Operates in a wide input voltage range from 4.5 V to 55 V

Delivers adjustable output voltage capabilities down to 0.8 V

Features a Peak efficiency of 98%, minimising energy loss

Includes diverse operating modes for flexible application scenarios

Provides output under-voltage protection and thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy