Vishay Evaluation Board Buck Regulator for SIC464 for SIC464 Micro Buck Regulator

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£52.16

(exc. VAT)

£62.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£52.16
5 +£50.60

*price indicative

RS Stock No.:
916-962
Mfr. Part No.:
SIC464EVB-B
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Management Function

Buck Regulator

Product Type

Evaluation Board

For Use With

SIC464 Micro Buck Regulator

Kit Classification

Evaluation Board

Featured Device

SIC464

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
JP
The Vishay evaluation board delivers highly efficient operation of synchronous buck regulators, designed for various input voltage ranges from 4.5 V to 60 V, facilitating versatile application across different voltage requirements.

Single supply operation from 4.5 V to 60 V input voltage

Adjustable output voltage down to 0.8 V, Ideal for varied applications

Peak efficiency of 98%; minimises power loss during operation

User-selectable power saving modes enhance operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy