Vishay Evaluation Board Buck Regulator for SiC447 for SiC447 Micro Buck Regulator

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
916-950
Mfr. Part No.:
SIC447EVB-A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Evaluation Board

Power Management Function

Buck Regulator

For Use With

SiC447 Micro Buck Regulator

Kit Classification

Evaluation Board

Featured Device

SiC447

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
JP
The Vishay evaluation board designed for high-efficiency synchronous buck regulation, enabling precise voltage conversion across a wide input range. It supports extensive power features tailored for demanding applications.

Wide input voltage operation from 4.5 V to 55 V, maximising versatility

Adjustable output voltage down to 0.8 V, accommodating diverse requirements

Programmable switching frequency range from 100 kHz to 2 MHz for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy