Vishay Evaluation Board Buck Regulator for SiC448 for SiC448 Micro Buck Regulator

Subtotal (1 unit)*

£25.80

(exc. VAT)

£30.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.80

*price indicative

RS Stock No.:
916-951
Mfr. Part No.:
SIC448EVB-B
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Power Management Function

Buck Regulator

Product Type

Evaluation Board

For Use With

SiC448 Micro Buck Regulator

Kit Classification

Evaluation Board

Featured Device

SiC448

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
JP
The Vishay versatile evaluation board facilitates the assessment of a synchronous buck regulator's efficiency and performance across a wide voltage range, enabling users to explore optimal application configurations seamlessly.

Single supply operation supports 4.5 V to 45 V input voltage

Adjustable output voltage ranges from 0.8 V up to the input limit

High efficiency with a Peak performance of up to 98%

Flexible design accommodates various operational modes

Built-in output voltage protections enhance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy