Vishay Evaluation Board Buck Regulator for SiC476 for SiC476 Micro Buck Regulator
- RS Stock No.:
- 916-971
- Mfr. Part No.:
- SIC476EVB-D
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
£52.16
(exc. VAT)
£62.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £52.16 | - |
| 5 + | £50.60 | 2% |
*price indicative
- RS Stock No.:
- 916-971
- Mfr. Part No.:
- SIC476EVB-D
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Management Function | Buck Regulator | |
| Product Type | Evaluation Board | |
| For Use With | SiC476 Micro Buck Regulator | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiC476 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Management Function Buck Regulator | ||
Product Type Evaluation Board | ||
For Use With SiC476 Micro Buck Regulator | ||
Kit Classification Evaluation Board | ||
Featured Device SiC476 | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Vishay synchronous buck regulator evaluation board designed for high-efficiency voltage regulation, making it a versatile solution for various power management needs in demanding environments.
Single supply operation from 4.5 V to 55 V input voltage
Adjustable output voltage down to 0.8 V with high accuracy
Peak efficiency of 98% and low operating current of 156 μA
Integrated protection features including OVP and thermal shutdown
Related links
- Vishay Evaluation Board Buck Regulator for SIC477 for SIC477 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC466 for SiC466 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC467 for SIC467 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC463 for SIC463 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC473 for SiC473 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC447 for SiC447 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC469 for SIC469 Micro Buck Regulator
