Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£52.16

(exc. VAT)

£62.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£52.16
5 +£50.60

*price indicative

RS Stock No.:
916-970
Mfr. Part No.:
SIC474EVB-B
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Evaluation Board

Power Management Function

Buck Regulator

For Use With

SiC474 Micro Buck Regulator

Kit Classification

Evaluation Board

Featured Device

SiC474

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
JP
The Vishay evaluation board serves as a platform to evaluate synchronous buck regulators that deliver high efficiency and versatile operation across a wide input voltage range.

Single supply operation from 4.5 V to 55 V input voltage

Adjustable output voltage down to 0.8 V with superior accuracy

Designed for load currents up to 3 A, ensuring reliable performance

Configurable for various operation modes, including power-saving functions

Incorporates output over-voltage, under-voltage, and thermal protection for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy