Vishay Evaluation Board Buck Regulator for SIC479 for SIC479 Micro Buck Regulator

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£52.16

(exc. VAT)

£62.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£52.16
5 +£50.60

*price indicative

RS Stock No.:
916-974
Mfr. Part No.:
SIC479EVB-E
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Evaluation Board

Power Management Function

Buck Regulator

For Use With

SIC479 Micro Buck Regulator

Kit Classification

Evaluation Board

Featured Device

SIC479

Kit Name

Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
JP
The Vishay evaluation board designed for synchronous buck regulators, offering reliable performance across various applications, ensuring efficient power management through optimal current handling.

Supports input voltages from 4.5 V to 55 V, accommodating diverse power requirements

Delivers adjustable output voltage down to 0.8 V, offering flexibility in design

Capable of supplying high continuous currents, up to 3 A, ensuring robust power delivery

Incorporates protection features including over-voltage and under-voltage safeguards, enhancing reliability

Utilises a light-load efficiency scheme, significantly improving energy conservation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy