Vishay Evaluation Board Load Switch for SiP32102 for SiP32102 Bidirectional Battery Switch
- RS Stock No.:
- 916-938
- Mfr. Part No.:
- SIP32102EVB
- Brand:
- Vishay
Subtotal (1 unit)*
£34.00
(exc. VAT)
£40.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.00 |
*price indicative
- RS Stock No.:
- 916-938
- Mfr. Part No.:
- SIP32102EVB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Management Function | Load Switch | |
| Product Type | Development Board | |
| For Use With | SiP32102 Bidirectional Battery Switch | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiP32102 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Management Function Load Switch | ||
Product Type Development Board | ||
For Use With SiP32102 Bidirectional Battery Switch | ||
Kit Classification Evaluation Board | ||
Featured Device SiP32102 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vishay robust evaluation board designed for effective testing of low bidirectional load switches. It facilitates Interface with low voltage control signals while providing essential insights into component performance during development.
Operates within a voltage range of 2.3 V to 5.5 V, ensuring versatility
Provides ultra-low on-resistance of 6.5 mOhm, enhancing efficiency during operation
Supports 7 A continuous current capability for demanding applications
Fitted with an Active high enable for easy integration with control systems
Compact 12-bump WCSP package enables space-saving designs
Related links
- Vishay Evaluation Board Load Switch for SiP32101 for SiP32101 Bidirectional Battery Switch
- Vishay Evaluation Board Load Switch for SiP32103 for SiP32103 Bidirectional Battery Switch
- Vishay Evaluation Board Load Switch for SiP 32440 for SiP32440 series
- Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC473 for SiC473 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC438 for SiC43x Series Regulators
- Vishay Evaluation Board Buck Regulator for SiC448 for SiC448 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC476 for SiC476 Micro Buck Regulator
