Vishay Evaluation Board Load Switch for SiP 32440 for SiP32440 series

Subtotal (1 unit)*

£24.68

(exc. VAT)

£29.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.68

*price indicative

RS Stock No.:
916-942
Mfr. Part No.:
SIP32440BEVB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Evaluation Board

Power Management Function

Load Switch

For Use With

SiP32440 series

Kit Classification

Evaluation Board

Featured Device

SiP 32440

Kit Name

Evaluation Board

Standards/Approvals

AEC-Q100

COO (Country of Origin):
JP
The Vishay evaluation board provides a comprehensive platform for evaluating Advanced single-channel load switches designed for efficient power management and protection.

Operates within a voltage range of 3 V to 23 V

Programmable current limits from 300 mA to 6 A enhance flexibility

Includes an onboard MOSFET for conducting output short tests

Features programmable overvoltage protection for enhanced safety

Automatic retry functionality ensures reliable operation after fault events

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy