Vishay Evaluation Board Load Switch for SiP32101 for SiP32101 Bidirectional Battery Switch
- RS Stock No.:
- 916-937
- Mfr. Part No.:
- SIP32101EVB
- Brand:
- Vishay
Subtotal (1 unit)*
£34.00
(exc. VAT)
£40.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.00 |
*price indicative
- RS Stock No.:
- 916-937
- Mfr. Part No.:
- SIP32101EVB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Power Management Function | Load Switch | |
| Product Type | Development Board | |
| For Use With | SiP32101 Bidirectional Battery Switch | |
| Kit Classification | Evaluation Board | |
| Featured Device | SiP32101 | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Power Management Function Load Switch | ||
Product Type Development Board | ||
For Use With SiP32101 Bidirectional Battery Switch | ||
Kit Classification Evaluation Board | ||
Featured Device SiP32101 | ||
Kit Name Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vishay evaluation board showcases a bi-directional switch designed to isolate the battery from the system with minimal resistance, Ideal for high-capacity battery applications.
Bi-directional ON and OFF blocking capability to ensure battery isolation
Ultra low on-resistance of 6.5 mOhm at 3.3 V for efficient operation
Wide input voltage range of 2.3 V to 5.5 V to suit various applications
Related links
- Vishay Evaluation Board Load Switch for SiP32102 for SiP32102 Bidirectional Battery Switch
- Vishay Evaluation Board Load Switch for SiP32103 for SiP32103 Bidirectional Battery Switch
- Vishay Evaluation Board Load Switch for SiP 32440 for SiP32440 series
- Vishay Evaluation Board Buck Regulator for SiC474 for SiC474 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC473 for SiC473 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SIC438 for SiC43x Series Regulators
- Vishay Evaluation Board Buck Regulator for SiC448 for SiC448 Micro Buck Regulator
- Vishay Evaluation Board Buck Regulator for SiC476 for SiC476 Micro Buck Regulator
