Steffen, 10A, 230V 6 Gang Extension Socket, 1.5m Cable Type J - Swiss
- RS Stock No.:
- 288-4051
- Distrelec Article No.:
- 301-30-808
- Mfr. Part No.:
- 207605116 C
- Brand:
- Steffen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4051
- Distrelec Article No.:
- 301-30-808
- Mfr. Part No.:
- 207605116 C
- Brand:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Current | 10 A | |
| Voltage | 230 V | |
| Number of Sockets | 6 | |
| Product Type | Extension Socket | |
| Cord Length | 1.5 m | |
| Filtered | No | |
| Socket Type | Type J - Swiss | |
| RCD Protected | No | |
| Fused | No | |
| Surge Protection | No | |
| Colour | Black | |
| Corded/Cordless | Corded | |
| Distrelec Product Id | 30130808 | |
| Mains Plug Type | Type J | |
| Power Indicator | Yes | |
| Series | Power Easy | |
| Standards/Approvals | None | |
| Switchable | No | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Current 10 A | ||
Voltage 230 V | ||
Number of Sockets 6 | ||
Product Type Extension Socket | ||
Cord Length 1.5 m | ||
Filtered No | ||
Socket Type Type J - Swiss | ||
RCD Protected No | ||
Fused No | ||
Surge Protection No | ||
Colour Black | ||
Corded/Cordless Corded | ||
Distrelec Product Id 30130808 | ||
Mains Plug Type Type J | ||
Power Indicator Yes | ||
Series Power Easy | ||
Standards/Approvals None | ||
Switchable No | ||
- COO (Country of Origin):
- CN
The Power strip is a simple and reliable power strip for the household. The power strip consists of 4xT13 sockets Child protection, a T12 plug and 1.50 meter cable. The reset button protects against property damage and personal injury.
Rocker switch with integrated thermal protection
With child protection
Related links
- Steffen 250V 6 Gang Extension Socket 3 m Cable Type J - Swiss, Type J - Swiss
- Steffen 230V 5 Gang Socket Bar, 3m Cable Type J - Swiss Fused
- Steffen 10 m 1 Socket Type J - Swiss 250V
- Steffen 25 m 4 Socket Type J - Swiss Cable Reel Cable Roller IP20
- Bodo Ehmann 230V 6 Gang Trailing Socket & Power Distribution, 1.5m Cable Type G
- Steffen 230V 5 Gang Power Distribution Unit Power strip, 3m Cable Type 13 Fused
- Bodo Ehmann 230V 6 Gang Trailing Socket, 1.5m Cable Type E
- Bodo Ehmann 250V 6 Gang Extension Lead, 1.5m Cable Type E
