Bodo Ehmann, 10A, 230V 6 Gang Socket Bar, 1.5m Cable Type G
- RS Stock No.:
- 802-158
- Mfr. Part No.:
- 0200x0606230b-8
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£53.38
(exc. VAT)
£64.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.38 |
*price indicative
- RS Stock No.:
- 802-158
- Mfr. Part No.:
- 0200x0606230b-8
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 6 | |
| Socket Type | Type G | |
| Mains Plug Type | IEC C14 | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Cord Length | 1.5m | |
| Switchable | No | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Filtered | No | |
| Power Indicator | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 6 | ||
Socket Type Type G | ||
Mains Plug Type IEC C14 | ||
Corded/Cordless Corded | ||
Current 10A | ||
Cord Length 1.5m | ||
Switchable No | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Filtered No | ||
Power Indicator No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Socket Strip is a robust grey plastic power solution designed for versatile applications. It features three built-in quadrangular sockets that are rotated 90 degrees to accommodate various plug orientations.
Power cord with IEC connector
Expanded contact protection by using a shutter
Related links
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 8 Gang Socket Bar, 1.5m Cable IEC Socket C13 Fused
- Bodo Ehmann 230V 8 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 6 Gang Socket Bar, 3m Cable Type G Fused
- Bodo Ehmann 230V 9 Gang Socket Bar, 1.5m Cable Type G
