Bodo Ehmann, 13A, 230V 8 Gang Socket Bar, 1.5m Cable Type G Fused
- RS Stock No.:
- 270-3402
- Mfr. Part No.:
- 0200x0608230b-1
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£94.23
(exc. VAT)
£113.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 6 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.23 |
*price indicative
- RS Stock No.:
- 270-3402
- Mfr. Part No.:
- 0200x0608230b-1
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 8 | |
| Product Type | Socket Bar | |
| Socket Type | Type G | |
| Mains Plug Type | Type G - British BS1363 | |
| Current | 13A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Colour | Grey | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | Yes | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Filtered | No | |
| Power Indicator | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 8 | ||
Product Type Socket Bar | ||
Socket Type Type G | ||
Mains Plug Type Type G - British BS1363 | ||
Current 13A | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Colour Grey | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused Yes | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Filtered No | ||
Power Indicator No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann type G universal socket strip with 8 fold offers an extra large space in between sockets up to 64 mm. It has 1.5 meter power cord, angle plug and expanded contact protection.
Robust plastic, grey
Built in sockets 90 degree rotated, quadrangular
End caps with mounting possibility
Related links
- Bodo Ehmann 230V 12 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type G Fused Surge Protection
- Bodo Ehmann 230V 12 Gang Socket Bar, 1.5m Cable Filtered Type G Fused Surge Protection
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Filtered Type G Fused Surge Protection
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type G RCD Protected Fused
